Vishay 1500 μF Capacitor 16V dc, Through Hole - MAL202115152E3 Axial
- RS Stock No.:
- 280-3255
- Mfr. Part No.:
- MAL202115152E3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 10 more to save PHP269.16
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP1,613.50
(exc. VAT)
PHP1,807.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 680 unit(s) shipping from November 09, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 5 | PHP322.70 | PHP1,613.50 | - |
| 10 - 20 | PHP295.784 | PHP1,478.92 | PHP269.16 |
| 25 - 45 | PHP268.868 | PHP1,344.34 | PHP1,345.80 |
| 50 - 95 | PHP241.954 | PHP1,209.77 | PHP4,037.30 |
| 100 + | PHP215.038 | PHP1,075.19 | PHP10,766.20 |
*price indicative
- RS Stock No.:
- 280-3255
- Mfr. Part No.:
- MAL202115152E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 1500μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Axial | |
| Capacitor Ripple Current | 950mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2500 h | |
| Lead Pitch | 35mm | |
| Standards/Approvals | CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300 | |
| Automotive Standard | No | |
| Series | 021 ASM | |
| Equivalent Series Resistance ESR | 0.205Ω | |
| Tolerance | ±20 % | |
| Leakage Current | 52μA | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 1500μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Axial | ||
Capacitor Ripple Current 950mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2500 h | ||
Lead Pitch 35mm | ||
Standards/Approvals CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300 | ||
Automotive Standard No | ||
Series 021 ASM | ||
Equivalent Series Resistance ESR 0.205Ω | ||
Tolerance ±20 % | ||
Leakage Current 52μA | ||
Dissipation Factor 0.19% | ||
- COO (Country of Origin):
- AT
Related links
- Vishay 1500 μF Capacitor 16V dc, Through Hole - MAL202115152E3 Axial
- Vishay 1000 μF Capacitor 16V dc, Through Hole Axial
- Vishay 470 μF Capacitor 16V dc, Through Hole Axial
- Vishay 220 μF Capacitor 16V dc, Through Hole Axial
- Vishay 22 μF Capacitor 16V dc, Through Hole Axial
- Vishay 100 μF Capacitor 16V dc, Through Hole Axial
- RS PRO 33 μF Capacitor 16V dc, Through Hole Axial
- RS PRO 100 μF Capacitor 16V dc, Through Hole Axial
