Vishay 47 μF Capacitor 6.3V dc, SMD Surface Mount - MAL215373479E3
- RS Stock No.:
- 280-0397
- Mfr. Part No.:
- MAL215373479E3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-0397
- Mfr. Part No.:
- MAL215373479E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 6.3V dc | |
| Mount Type | SMD | |
| Construction | Vertical | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Height | 14mm | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Width | 10mm | |
| Standards/Approvals | IEC 60384-18/CECC 32300 | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Series | 153 CRV | |
| Leakage Current | 3μA | |
| Ripple Current | 36mA | |
| Tolerance ± | 20% | |
| Equivalent Series Resistance ESR | 4Ω | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 6.3V dc | ||
Mount Type SMD | ||
Construction Vertical | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Height 14mm | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Width 10mm | ||
Standards/Approvals IEC 60384-18/CECC 32300 | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Series 153 CRV | ||
Leakage Current 3μA | ||
Ripple Current 36mA | ||
Tolerance ± 20% | ||
Equivalent Series Resistance ESR 4Ω | ||
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.
Lead free
RoHS compliant
High CV per unit volume
No peak current limitation
Charge and discharge proof
Related links
- Vishay 47 μF Capacitor 6.3V dc, SMD Surface Mount - MAL215373479E3
- Vishay 10000 μF Capacitor 6.3V dc, SMD Surface Mount - MAL215099316E3 Surface Mount
- Vishay 1000 μF Capacitor 6.3V dc, SMD Surface Mount - MAL215099301E3 Surface Mount
- Vishay 22 μF Capacitor 6.3V dc, SMD Surface Mount - MAL215373229E3
- Vishay 100 μF Capacitor 6.3V dc, SMD Surface Mount - MAL215373101E3 Surface Mount
- Vishay 47 μF Capacitor 100V dc, SMD Surface Mount - MAL214699904E3 Surface Mount
- Vishay 47 μF Capacitor 25V dc, SMD Surface Mount - MAL215376479E3
- Vishay 47 μF Aluminium Capacitor 50V dc, SMD Surface Mount - MAL214699101E3 1010
