Vishay 1000 μF Capacitor 50V dc, SMD Surface Mount - MAL215099116E3 Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP355.06

(exc. VAT)

PHP397.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 253 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP355.06-
10 - 19PHP323.648%
20 - 49PHP281.7220%
50 +PHP229.3535%

*price indicative

Packaging Options:
RS Stock No.:
280-0328
Mfr. Part No.:
MAL215099116E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

1000μF

Voltage

50V dc

Mount Type

SMD

Construction

Cylindrical Can

Packaging

Tape & Reel

Polarity

Polar

Package/Case

Surface Mount

Minimum Operating Temperature

-55°C

Diameter

18mm

Pin Count

6

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Lifetime

2500 h

Standards/Approvals

IEC 60384-18/CECC 32300, RoHS

Automotive Standard

AEC-Q200

Leakage Current

500μA

Series

150 CRZ

Tolerance ±

20%

Ripple Current

1.1A

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.

Lead free

RoHS compliant

Very low impedance

High reliability and low ESR

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy