Vishay 470 μF Capacitor 35V dc, SMD Surface Mount - MAL215099012E3 Surface Mount

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP853.30

(exc. VAT)

PHP955.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 5PHP170.66PHP853.30
10 - 20PHP158.79PHP793.95
25 - 45PHP142.178PHP710.89
50 +PHP118.444PHP592.22

*price indicative

Packaging Options:
RS Stock No.:
280-0316
Mfr. Part No.:
MAL215099012E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

470μF

Voltage

35V dc

Mount Type

SMD

Construction

Cylindrical Can

Packaging

Tape & Reel

Polarity

Polar

Package/Case

Surface Mount

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Surface Mount

Pin Count

4

Maximum Operating Temperature

105°C

Lifetime

2500 h

Standards/Approvals

IEC 60384-18/CECC 32300, JEDEC J-STD-020, RoHS

Series

150 CRZ

Leakage Current

165μA

Automotive Standard

AEC-Q200

Ripple Current

905mA

Tolerance ±

20%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.

Lead free

RoHS compliant

Very low impedance

High reliability and low ESR

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy