Vishay 150 μF Capacitor 35V dc, SMD Surface Mount - MAL218197003E3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-1496
Mfr. Part No.:
MAL218197003E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

150μF

Product Type

Capacitor

Voltage

35V dc

Construction

Cylindrical Can

Mount Type

SMD

Packaging

Tape & Reel

Height

12.6mm

Polarity

Polar

Length

10.4mm

Minimum Operating Temperature

-55°C

Pin Count

2

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Width

10.4mm

Standards/Approvals

No

Lifetime

5000 h

Automotive Standard

AEC-Q200

Series

181 CPL

Ripple Current

2.6A

Tolerance ±

0.2

Leakage Current

1.1mA

Dissipation Factor

0.12%

COO (Country of Origin):
CN

Aluminium Polymer Capacitor, 181 CPL Series


Vishay 181 CPL Series Conductive Polymer SMD Low Impedance Aluminium Capacitors which have a high temperature range up to 105°C.

Features and Benefits:


Useful life up to 2500 hours at 105°C

Low ESR and highest ripple current

SMD-version with base plate, lead free and reflow solderable

Applications:


SMD technology, for high temperature reflow soldering; Industrial and professional applications; Telecommunications and IT; Portable and mobile equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy