Vishay 680 μF Capacitor 16V dc, SMD Surface Mount - MAL215097502E3 Surface Mount
- RS Stock No.:
- 280-0292
- Mfr. Part No.:
- MAL215097502E3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP710.88
(exc. VAT)
PHP796.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,210 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP142.176 | PHP710.88 |
| 50 - 95 | PHP130.306 | PHP651.53 |
| 100 - 245 | PHP118.438 | PHP592.19 |
| 250 + | PHP94.704 | PHP473.52 |
*price indicative
- RS Stock No.:
- 280-0292
- Mfr. Part No.:
- MAL215097502E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 680μF | |
| Voltage | 16V dc | |
| Mount Type | SMD | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Package/Case | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2500 h | |
| Standards/Approvals | IEC 60384-18/CECC 32300, RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | 150 CRZ | |
| Leakage Current | 109μA | |
| Ripple Current | 850mA | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 680μF | ||
Voltage 16V dc | ||
Mount Type SMD | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Package/Case Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2500 h | ||
Standards/Approvals IEC 60384-18/CECC 32300, RoHS | ||
Automotive Standard AEC-Q200 | ||
Series 150 CRZ | ||
Leakage Current 109μA | ||
Ripple Current 850mA | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.
Lead free
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof
Related links
- Vishay 680 μF Capacitor 16V dc, SMD Surface Mount - MAL215097502E3 Surface Mount
- Vishay 680 μF Capacitor 16V dc, SMD Surface Mount
- Vishay 680 μF Capacitor 16V dc, SMD Surface Mount - MAL214699503E3
- Vishay 330 μF Capacitor 16V dc, SMD Surface Mount - MAL215097512E3 Surface Mount
- Vishay 1500 μF Capacitor 16V dc, SMD Surface Mount - MAL215099515E3 Surface Mount
- Vishay 220 μF Capacitor 16V dc, SMD Surface Mount - MAL214699512E3 Surface Mount
- Vishay 470 μF Capacitor 16V dc, SMD Surface Mount - MAL215099501E3 Surface Mount
- Vishay 4700 μF Aluminium Capacitor 16V dc, SMD Surface Mount 1821
