Vishay 680 μF Capacitor 16V dc, SMD Surface Mount - MAL215097502E3 Surface Mount

This image is representative of the product range

Subtotal (1 reel of 250 units)*

PHP21,348.00

(exc. VAT)

PHP23,909.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
250 +PHP85.392PHP21,348.00

*price indicative

RS Stock No.:
280-0291
Mfr. Part No.:
MAL215097502E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

680μF

Product Type

Capacitor

Voltage

16V dc

Mount Type

SMD

Construction

Cylindrical Can

Packaging

Tape & Reel

Polarity

Polar

Package/Case

Surface Mount

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Surface Mount

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2500 h

Standards/Approvals

IEC 60384-18/CECC 32300, RoHS

Leakage Current

109μA

Series

150 CRZ

Tolerance ±

20%

Automotive Standard

AEC-Q200

Ripple Current

850mA

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.

Lead free

RoHS compliant

Very low impedance

High reliability and low ESR

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy