Wurth Elektronik 47 μF Capacitor 400V dc, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP294.20

View bulk pricing options

Subtotal (1 unit)*

PHP293.34

(exc. VAT)

PHP328.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 262 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 19PHP293.34-
20 - 49PHP278.63PHP294.20
50 - 99PHP263.92PHP1,471.00
100 +PHP246.29PHP4,705.00

*price indicative

RS Stock No.:
275-9151
Distrelec Article No.:
302-96-541
Mfr. Part No.:
860241380015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Capacitor Ripple Current

1.2A

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

REACH, RoHS

Tolerance

±20 %

Automotive Standard

No

Leakage Current

852μA

Series

WCAP-AT1H

Dissipation Factor

0.2%

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering, smoothing, energy storage and coupling.

Long life +105 degree Celsius

It comes with wave soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy