Wurth Elektronik 47 μF Capacitor 400V dc, Through Hole - 860241380015

This image is representative of the product range

Subtotal (1 box of 200 units)*

PHP42,982.20

(exc. VAT)

PHP48,140.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
200 +PHP214.911PHP42,982.20

*price indicative

RS Stock No.:
275-9150
Mfr. Part No.:
860241380015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

47μF

Voltage

400V dc

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Capacitor Ripple Current

1.2A

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

REACH, RoHS

Automotive Standard

No

Tolerance

±20 %

Series

WCAP-AT1H

Leakage Current

852μA

Dissipation Factor

0.2%

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering, smoothing, energy storage and coupling.

Long life +105 degree Celsius

It comes with wave soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy