Panasonic 150 μF Capacitor 35V dc, Surface - EEEFN1V151L
- RS Stock No.:
- 262-4965
- Mfr. Part No.:
- EEEFN1V151L
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP417.20
(exc. VAT)
PHP467.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | PHP41.72 | PHP417.20 | - |
| 50 - 90 | PHP38.178 | PHP381.78 | 8% |
| 100 - 190 | PHP33.928 | PHP339.28 | 18% |
| 200 - 390 | PHP29.678 | PHP296.78 | 28% |
| 400 + | PHP25.429 | PHP254.29 | 39% |
*price indicative
- RS Stock No.:
- 262-4965
- Mfr. Part No.:
- EEEFN1V151L
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 150μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 5.4mm | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Equivalent Series Resistance ESR | 160mΩ | |
| Leakage Current | 35μA | |
| Ripple Current | 600mA | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Series | FK | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 150μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Height 5.4mm | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Equivalent Series Resistance ESR 160mΩ | ||
Leakage Current 35μA | ||
Ripple Current 600mA | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Series FK | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic 150 μF Capacitor 35V dc, Surface - EEEFN1V151L
- Panasonic 150 μF Aluminium Polymer Capacitor 35V dc, Surface
- Panasonic 150 μF Capacitor 35V dc, Surface Solder 500
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFTV151XAP 900
- Panasonic 150 μF Capacitor 35V dc, Surface Solder
- Panasonic 150 μF Capacitor 35V dc, Surface - EEEFK1V151GL
- Panasonic 150 μF Capacitor 35V dc, Surface Solder - EEEFK1V151GP
- Panasonic 150 μF Capacitor 35V dc, Surface Solder - EEEFK1V151P 500
