Panasonic 150 μF Capacitor 35V dc, Surface - EEEFN1V151L

This image is representative of the product range

Subtotal (1 reel of 500 units)*

PHP12,395.00

(exc. VAT)

PHP13,880.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +PHP24.79PHP12,395.00

*price indicative

RS Stock No.:
262-4964
Mfr. Part No.:
EEEFN1V151L
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

150μF

Voltage

35V dc

Mount Type

Surface

Packaging

Tape

Height

5.4mm

Polarity

Polar

Length

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Equivalent Series Resistance ESR

160mΩ

Leakage Current

35μA

Series

FK

Tolerance ±

20%

Ripple Current

600mA

Automotive Standard

AEC-Q200

Dissipation Factor

0.12%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.

Endurance at 105°C is 2000 h

Wide voltage range is from 6.3 V to 100 V

High capacitance is 20 to 80 percentage higher than FK series

AEC Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy