Panasonic 10 μF Capacitor 80V dc, Surface - EEEFN1K100XL

This image is representative of the product range

Subtotal (1 reel of 900 units)*

PHP10,989.00

(exc. VAT)

PHP12,312.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
900 +PHP12.21PHP10,989.00

*price indicative

RS Stock No.:
262-4952
Mfr. Part No.:
EEEFN1K100XL
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

10μF

Voltage

80V dc

Mount Type

Surface

Packaging

Tape

Height

5.4mm

Polarity

Polar

Length

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Tolerance ±

20%

Automotive Standard

AEC-Q200

Ripple Current

60mA

Leakage Current

8μA

Series

FK

Equivalent Series Resistance ESR

2400mΩ

Dissipation Factor

0.08%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.

Endurance at 105°C is 2000 h

Wide voltage range is from 6.3 V to 100 V

High capacitance is 20 to 80 percentage higher than FK series

AEC Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy