Panasonic 220 μF Capacitor 25V, Surface - EEEFN1E221L
- RS Stock No.:
- 262-4902
- Mfr. Part No.:
- EEEFN1E221L
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP12,395.00
(exc. VAT)
PHP13,880.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP24.79 | PHP12,395.00 |
*price indicative
- RS Stock No.:
- 262-4902
- Mfr. Part No.:
- EEEFN1E221L
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 160mΩ | |
| Series | FK | |
| Leakage Current | 55μA | |
| Ripple Current | 600mA | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 25V | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 160mΩ | ||
Series FK | ||
Leakage Current 55μA | ||
Ripple Current 600mA | ||
Tolerance ± 20% | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic 220 μF Capacitor 25V, Surface - EEEFN1E221L
- Panasonic 220 μF Aluminium Polymer Capacitor 25V, Surface
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEFK1E221AL
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFTE221XAL
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V, Surface Surface Mount - EEEFTE221XAV SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 500
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFTE221XAP 900
- Panasonic 220 μF Capacitor 25V dc, Surface Solder - EEETC1E221P 500
