TDK 100 μF Capacitor 100V dc, Through Hole - B41858C9107M000 Radial Lead
- RS Stock No.:
- 261-0663
- Mfr. Part No.:
- B41858C9107M000
- Manufacturer:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP523.90
(exc. VAT)
PHP586.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 40 | PHP52.39 | PHP523.90 |
| 50 - 90 | PHP49.392 | PHP493.92 |
| 100 - 140 | PHP44.895 | PHP448.95 |
| 150 + | PHP40.398 | PHP403.98 |
*price indicative
- RS Stock No.:
- 261-0663
- Mfr. Part No.:
- B41858C9107M000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Length | 20.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 640mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Series | B41858 | |
| Leakage Current | 100μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Length 20.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 640mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Series B41858 | ||
Leakage Current 100μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.19% | ||
The EPCOS aluminium electrolytic capacitor is a long life grade capacitor. This capacitor has low impedance at high frequency and high ripple current capability.
High reliability
Low ESR
RoHS compatible
Applicable in automotive electronics
Related links
- TDK 100 μF Capacitor 160V dc, Through Hole - B41858C9107M000 Radial Lead
- Panasonic 100 μF Capacitor 160V dc, Through Hole Radial Lead
- Panasonic 47 μF Capacitor 160V dc, Through Hole Radial Lead
- Nichicon 220 μF Capacitor 160V dc, Through Hole Radial Lead
- Panasonic 33 μF Capacitor 160V dc, Through Hole Radial Lead
- Panasonic 220 μF Capacitor 160V dc, Through Hole Radial Lead
- CHEMI-CON 220 μF Capacitor 160V dc, Through Hole Radial Lead
- CHEMI-CON 82 μF Capacitor 160V dc, Through Hole Radial Lead
