Vishay 1800 μF Capacitor 450V dc, Screw - MAL220217182E3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
256-5778
Mfr. Part No.:
MAL220217182E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1800 μF

Product Type

Capacitor

Voltage

450 V dc

Mount Type

Screw

Diameter

50 mm

Height

105 mm

Lifetime

10000 h

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Polarity

Polar

Series

202 PML-ST

Tolerance

±20 %

COO (Country of Origin):
CN
The Vishay Aluminium Capacitor has high ripple current capacity with screw terminals. The aluminum electrolytic capacitor is polarized, non-solid electrolyte available in large types, cylindrical aluminum case and it is insulated with a blue sleeve.

Long useful life of 10000 hours at +85 °C

Low ESR in smaller case size

Pressure relief in the Terminal disc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy