Vishay 1800 μF Capacitor 450V dc, Screw - MAL250117182E3
- RS Stock No.:
- 223-6077
- Mfr. Part No.:
- MAL250117182E3
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP7,637.70
View bulk pricing optionsSubtotal (1 box of 25 units)*
PHP70,070.00
(exc. VAT)
PHP78,478.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 25 | PHP2,802.80 | PHP70,070.00 | - |
| 50 - 75 | PHP2,650.046 | PHP66,251.15 | PHP7,637.70 |
| 100 - 175 | PHP2,343.019 | PHP58,575.48 | PHP45,978.10 |
| 200 + | PHP2,260.076 | PHP56,501.90 | PHP108,544.80 |
*price indicative
- RS Stock No.:
- 223-6077
- Mfr. Part No.:
- MAL250117182E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1800μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Packaging | Box | |
| Polarity | Polar | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 50mm | |
| Capacitor Ripple Current | 7.6A | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, EU, IEC 61249-2-21 | |
| Lifetime | 1000 h | |
| Leakage Current | 1.6mA | |
| Tolerance | ±20 % | |
| Series | 501 PGM-ST | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1800μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Packaging Box | ||
Polarity Polar | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 50mm | ||
Capacitor Ripple Current 7.6A | ||
Termination Type Screw | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, EU, IEC 61249-2-21 | ||
Lifetime 1000 h | ||
Leakage Current 1.6mA | ||
Tolerance ±20 % | ||
Series 501 PGM-ST | ||
Automotive Standard No | ||
The Vishay Aluminium capacitor is used in energy storage in motor drives, heating, ventilation, air conditioning, UPS, welding, x-ray equipment, micro grid interfaces, solar inverters, wind turbines, pulsed power scientific test equipment etc. It has 1800uF rated capacitance and 450V rated voltage. It has 10 years 24/7 application life at 50 °C. It comes in 50 x 105 mm case size.
It is RoHS compliant and lead free
It has 5000 h useful life at +85 °C
Related links
- Vishay 1800 μF Capacitor 450V dc, Screw
- Vishay 1800 μF Capacitor 450V dc, Screw - MAL220217182E3
- Nichicon 1800 μF Capacitor 450V dc, Screw - LNY2W182MSEG
- Vishay 2200 μF Capacitor 450V dc, Screw
- Vishay 4700 μF Capacitor 450V dc, Screw
- Vishay 470 μF Capacitor 450V dc, Screw
- Vishay 1000 μF Capacitor 450V dc, Screw
- Vishay 1200 μF Capacitor 450V dc, Screw
