Vishay 470 μF Capacitor 570V dc, Through Hole - MAL219390124E3

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP811.70

View bulk pricing options

Subtotal (1 unit)*

PHP1,947.29

(exc. VAT)

PHP2,180.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,947.29-
10 - 49PHP1,866.12PHP811.70
50 +PHP1,784.97PHP8,116.00

*price indicative

RS Stock No.:
249-7400
Mfr. Part No.:
MAL219390124E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

470μF

Voltage

570V dc

Mount Type

Through Hole

Packaging

Box

Height

50mm

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

35mm

Pin Count

2

Termination Type

Snap-In

Capacitor Ripple Current

2.1A

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

6000 h

Standards/Approvals

RoHS

Tolerance

±20 %

Leakage Current

1.4mA

Automotive Standard

No

Series

193 PUR-SI Solar

Equivalent Series Resistance ESR

600mΩ

COO (Country of Origin):
CN
The Vishay Aluminium electrolytic capacitor which has capacitance of 470uF. They are used in solar PV inverters, industrial motor supply, power supply.

Long useful life 6000 h at +105 °C

Specified for 570 V, 60 °C operation

High ripple current capability

High Reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy