Vishay 470 μF Capacitor 500V dc, Through Hole
- RS Stock No.:
- 136-2720
- Mfr. Part No.:
- MAL215919471E3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,910.46
(exc. VAT)
PHP2,139.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 135 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,910.46 |
| 5 - 14 | PHP1,776.89 |
| 15 - 24 | PHP1,652.04 |
| 25 + | PHP1,537.00 |
*price indicative
- RS Stock No.:
- 136-2720
- Mfr. Part No.:
- MAL215919471E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 500V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Box | |
| Polarity | Polar | |
| Length | 60mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.2A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | EU, IEC 61249-2-21, RoHS | |
| Automotive Standard | No | |
| Series | 159 PUL-SI | |
| Equivalent Series Resistance ESR | 300 | |
| Leakage Current | 2.4mA | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 500V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Box | ||
Polarity Polar | ||
Length 60mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.2A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 5000 h | ||
Standards/Approvals EU, IEC 61249-2-21, RoHS | ||
Automotive Standard No | ||
Series 159 PUL-SI | ||
Equivalent Series Resistance ESR 300 | ||
Leakage Current 2.4mA | ||
Tolerance ±20 % | ||
Vishay 159 PUL-SI Series
The 159 PUL-SI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 500V. The range also benefits from a high Peak ripple capability at low frequencies and can be used in a host of applications including industrial and solar inverters.
Features & Benefits
Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Low ESR, high ripple current capability
Applications
Industrial inverters
Solar inverters
Professional power supplies
Air conditioning
Related links
- Vishay 470 μF Capacitor 500V dc, Through Hole - MAL215919471E3
- Vishay 470 μF Capacitor 500V dc, Through Hole Snap-In
- Vishay 470 μF Capacitor 500V dc, Through Hole - MAL225959471E3 Snap-In
- Vishay 470 μF Capacitor 500V dc, Through Hole - MAL225729471E3 Snap-In
- Vishay 680 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229969681E3
- Vishay 1200 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229959122E3
- Vishay 1500 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229959152E3
- Vishay 1000 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229959102E3
