Panasonic 270 μF Capacitor 16V dc, Surface Solder - EEEFNC271XUP 900

This image is representative of the product range

Subtotal (1 reel of 900 units)*

PHP13,140.00

(exc. VAT)

PHP14,715.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
900 +PHP14.60PHP13,140.00

*price indicative

RS Stock No.:
249-1292
Mfr. Part No.:
EEEFNC271XUP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

270μF

Voltage

16V dc

Mount Type

Surface

Packaging

Carrier Tape

Polarity

Polar

Length

7.7mm

Package/Case

900

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Width

6.6mm

Series

FN-V

Equivalent Series Resistance ESR

0.34Ω

Leakage Current

3μA

Ripple Current

280mA

Automotive Standard

AEC-Q200

Tolerance ±

0.2

Dissipation Factor

0.16%

The Panasonic aluminum electrolytic capacitors available in different series. FN series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 10 μF to 1800 μF.

Endurance 105 °C 2000 h

High capacitance 20 % to 80 % higher than FK series

Wide voltage range from 6.3 V to 100 V

Vibration proof product (3G guaranteed) is available upon request

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy