Panasonic 47 μF Capacitor 25V dc, Surface Solder - EEEFK1E470AP
- RS Stock No.:
- 249-1275
- Mfr. Part No.:
- EEEFK1E470AP
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 249-1275
- Mfr. Part No.:
- EEEFK1E470AP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 6.6mm | |
| Series | FK SMD | |
| Ripple Current | 240mA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Leakage Current | 3μA | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 6.6mm | ||
Series FK SMD | ||
Ripple Current 240mA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
Leakage Current 3μA | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
Panasonic Capacitor, 47μF Capacitance, 25V Voltage - EEEFK1E470AP
This capacitor is a polar surface-mount aluminium electrolytic component designed for demanding electronic and automotive circuitry. It provides decoupling and smoothing functions in power rails where Compact size and elevated temperature endurance are required, and it is delivered in tape packaging for automated assembly.
Features and Benefits:
• Rated at 25V for stable low-voltage power conditioning
• Capacitance 47μF to reduce ripple and stabilise supplies
• Maximum operating temperature 105°C enabling high-heat operation
• Low leakage current 11.7μA to minimise standby losses
• Ripple handling 240mA to support moderate switching loads
• Tolerance ±20% for predictable charge storage range
• Capacitance 47μF to reduce ripple and stabilise supplies
• Maximum operating temperature 105°C enabling high-heat operation
• Low leakage current 11.7μA to minimise standby losses
• Ripple handling 240mA to support moderate switching loads
• Tolerance ±20% for predictable charge storage range
Applications
• Suitable for automotive control modules requiring AEC-Q200 qualification
• Ideal for DC to DC converter output filtering in automation equipment
• Used for input smoothing on power supplies in industrial electronics
• Can be used for decoupling in motor-control and sensor interfaces
• Ideal for DC to DC converter output filtering in automation equipment
• Used for input smoothing on power supplies in industrial electronics
• Can be used for decoupling in motor-control and sensor interfaces
What mounting and termination methods are provided for board assembly?
It is supplied as a surface-mount device with solder terminations and packaged on tape in quantities of 1000 for pick-and-place processes.
How long is the component expected to operate at elevated temperature?
The specified lifetime at rated conditions is 2000h, indicating endurance under prolonged thermal stress.
What environmental and safety standard is met for use in regulated assemblies?
The unit complies with RoHS requirements and meets AEC-Q200 for automotive-grade components.
What are the physical lead and polarity characteristics relevant to layout?
The component is polar with two pins and an aluminium case construction, suited to designs that require correct orientation.
Related links
- Panasonic 47 μF Capacitor 25V dc, Surface Solder - EEEFK1E470AP
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 1000
- Panasonic 47 μF Capacitor 25V dc, Surface Solder 1000
- Panasonic 47 μF Capacitor 25V dc, Surface Solder 900
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFK1E470P 1000
- Panasonic 47 μF Capacitor 25V dc, Surface Solder - EEEHBE470UAP 1000
- Panasonic 47 μF Capacitor 25V dc, Surface Solder - EEEFP1E470AP 1000
- Panasonic 47 μF Capacitor 25V dc, Surface Solder - EEEHC1E470XP 900
