Panasonic 560 μF Capacitor 16V dc, Surface Solder - EEEFK1C561SP 500
- RS Stock No.:
- 249-1270
- Mfr. Part No.:
- EEEFK1C561SP
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 100 more to save PHP352.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP425.88
(exc. VAT)
PHP476.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 270 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP42.588 | PHP425.88 | - |
| 100 - 190 | PHP39.066 | PHP390.66 | PHP352.20 |
| 200 + | PHP34.50 | PHP345.00 | PHP1,617.60 |
*price indicative
- RS Stock No.:
- 249-1270
- Mfr. Part No.:
- EEEFK1C561SP
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 560μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Package/Case | 500 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Width | 8.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | FK SMD | |
| Tolerance ± | 0.2 | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 0.16Ω | |
| Ripple Current | 600mA | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 560μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Length 10.2mm | ||
Package/Case 500 | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Width 8.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series FK SMD | ||
Tolerance ± 0.2 | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 0.16Ω | ||
Ripple Current 600mA | ||
Dissipation Factor 0.16% | ||
Related links
- Panasonic 560 μF Capacitor 16V dc, Surface Solder - EEEFK1C561SP 500
- Panasonic 470 μF Capacitor 16V dc, Surface Solder - EEEHB1C471AP 500
- Panasonic 820 μF Capacitor 16V dc, Surface Solder 500
- Panasonic 390 μF Capacitor 16V dc, Surface Solder - EEEFH1C391L 500
- Panasonic 1000 μF Capacitor 16V dc, Surface Solder - EEEFN1C102UV 500
- Panasonic 330 μF Capacitor 16V dc, Surface Solder - EEEFH1C331L 500
- Panasonic 820 μF Capacitor 16V dc, Surface Solder - EEEFPC821UAP 500
- Panasonic 470 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder 500
