Panasonic 820 μF Capacitor 16V dc, Surface Solder - EEEFPC821UAP 500

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP371.90

(exc. VAT)

PHP416.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP74.38PHP371.90-
50 - 145PHP71.85PHP359.253%
150 - 295PHP68.81PHP344.057%
300 - 395PHP64.758PHP323.7912%
400 +PHP60.574PHP302.8718%

*price indicative

Packaging Options:
RS Stock No.:
568-795
Mfr. Part No.:
EEEFPC821UAP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

820μF

Voltage

16V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

10.2mm

Polarity

Polar

Length

10.2mm

Package/Case

500

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Series

FP SMD

Ripple Current

850mA

Leakage Current

3μA

Equivalent Series Resistance ESR

80mΩ

Automotive Standard

AEC-Q200

Tolerance ±

0.2

FP Series


Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.

AEC-Q200 qualified (some deviations apply)

Long life

High reliability

High ripple current

Low impedance

Surface mount

Applications


Panasonic FP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FP Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy