Nichicon 22 μF Capacitor 35V dc, Surface Solder - UWD1V220MCL1GS

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP197.20

(exc. VAT)

PHP220.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,880 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP19.72PHP197.20-
100 - 490PHP19.13PHP191.302%
500 +PHP17.982PHP179.828%

*price indicative

Packaging Options:
RS Stock No.:
243-7344
Mfr. Part No.:
UWD1V220MCL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

22μF

Voltage

35V dc

Mount Type

Surface

Packaging

Tape

Polarity

Bipolar

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

AEC-Q200, EU 2015/863, RoHS 2011/65/EU

Width

5.3mm

Automotive Standard

AEC-Q200

Leakage Current

7.7μA

Ripple Current

150mA

Tolerance ±

20%

Series

UWD

Dissipation Factor

0.12%

COO (Country of Origin):
JP
The Nichicon's UWD series is chip type aluminium capacitor have low impedance, works at high temperature of 260°C and suitable reflow condition.

Corresponding with 260°C peak reflow soldering

Recomended reflow condition : 260°C peak 5 sec. 230°C over 60 sec. 2 times (φ10 x 10 : 1 time)

Chip type, low impedance temperature range up to +105°C

Designed for surface mounting on high density PC board

Ap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy