Nichicon 22 μF Capacitor 35V dc, Surface Solder
- RS Stock No.:
- 243-7343
- Mfr. Part No.:
- UWD1V220MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP10,861.00
(exc. VAT)
PHP12,164.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4,000 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP10.861 | PHP10,861.00 |
*price indicative
- RS Stock No.:
- 243-7343
- Mfr. Part No.:
- UWD1V220MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Width | 5.3mm | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 150mA | |
| Leakage Current | 7.7μA | |
| Series | UWD | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Width 5.3mm | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 150mA | ||
Leakage Current 7.7μA | ||
Series UWD | ||
Dissipation Factor 0.12% | ||
The Nichicon's UWD series is chip type aluminium capacitor have low impedance, works at high temperature of 260°C and suitable reflow condition.
Corresponding with 260°C peak reflow soldering
Recomended reflow condition : 260°C peak 5 sec. 230°C over 60 sec. 2 times (φ10 x 10 : 1 time)
Chip type, low impedance temperature range up to +105°C
Designed for surface mounting on high density PC board
Ap
Related links
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UWD1V220MCL1GS
- Nichicon 22 μF Capacitor 35V dc, Surface Solder
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UCW1V220MCL1GS
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UUL1V220MCL1GS
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UWX1V220MCL1GB
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UUA1V220MCL1GS
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UCM1V220MCL1GS
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UWT1V220MCL1GB
