Nichicon 100 μF Capacitor 50V dc, Through Hole Radial Lead
- RS Stock No.:
- 243-7317
- Mfr. Part No.:
- UPM1H102MHD6
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
PHP117.47
(exc. VAT)
PHP131.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 201 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP117.47 | - |
| 10 - 19 | PHP104.35 | 11% |
| 20 + | PHP91.23 | 22% |
*price indicative
- RS Stock No.:
- 243-7317
- Mfr. Part No.:
- UPM1H102MHD6
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Tape | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Tolerance | ±20 % | |
| Series | UPM | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 1.5mA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Tape | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Tolerance ±20 % | ||
Series UPM | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 1.5mA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
The Nichicon's UPM series is aluminium capacitor have low impedance, high reliability, works at +105˚C temperature and comes in smaller case size.
High reliability withstanding 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes as specified below)
Capacitance ranges available based on the numerical values in E12 series under JIS
Compliant to the RoHS directive (2011/65/EU,(EU)2015
Related links
- Nichicon 100 μF Capacitor 400V dc, Through Hole Radial Lead
- Nichicon 82 μF Capacitor 50V dc, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 50V dc, Through Hole Radial Lead
- Nichicon 100 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 100 μF Capacitor 63V dc, Through Hole Radial Lead
- Nichicon 470 μF Capacitor 10V dc, Through Hole Radial Lead
- Nichicon 3300 μF Capacitor 16V dc, Through Hole Radial Lead
- Nichicon 10 μF Capacitor 160V dc, Through Hole Radial Lead
