Nichicon 220 μF Capacitor 50V dc, Through Hole - UHE1H221MPD Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP104.80

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP208.60

(exc. VAT)

PHP233.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP41.72PHP208.60-
50 - 95PHP39.624PHP198.12PHP104.80
100 +PHP35.428PHP177.14PHP629.20

*price indicative

RS Stock No.:
243-7292
Mfr. Part No.:
UHE1H221MPD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Tape

Height

16mm

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

1.1A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

7000 h

Tolerance

±20 %

Series

UHE

Leakage Current

3μA

Automotive Standard

No

Dissipation Factor

10%

Aluminium Electrolytic Capacitors HE Series 105°C


The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy