Nichicon 100 μF Capacitor 50V dc, Radial, Through Hole - UHE1H101MPD1TD Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP198.70

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP184.70

(exc. VAT)

PHP206.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,940 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP18.47PHP184.70-
100 - 490PHP16.483PHP164.83PHP198.70
500 +PHP14.497PHP144.97PHP1,986.50

*price indicative

RS Stock No.:
243-7288
Mfr. Part No.:
UHE1H101MPD1TD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

100μF

Voltage

50V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Tape

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Pin Count

2

Capacitor Ripple Current

555mA

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

7000 h

Lead Pitch

3.5mm

Series

UHE

Automotive Standard

No

Tolerance

±20 %

Leakage Current

50μA

Dissipation Factor

10%

The Nichicon's UHE series is miniature sized aluminium capacitor have low impedance and high reliability.

Low impedance and high reliability withstanding 4000 hours to 10000 hours

Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy