Nichicon 100 μF Capacitor 50V dc, Radial, Through Hole - UHE1H101MPD1TD Radial Lead
- RS Stock No.:
- 243-7287
- Mfr. Part No.:
- UHE1H101MPD1TD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 pack of 1000 units)*
PHP13,232.00
(exc. VAT)
PHP14,820.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 1000 + | PHP13.232 | PHP13,232.00 |
*price indicative
- RS Stock No.:
- 243-7287
- Mfr. Part No.:
- UHE1H101MPD1TD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Tape | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 555mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Series | UHE | |
| Leakage Current | 50μA | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Tape | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 555mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Series UHE | ||
Leakage Current 50μA | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
The Nichicon's UHE series is miniature sized aluminium capacitor have low impedance and high reliability.
Low impedance and high reliability withstanding 4000 hours to 10000 hours
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Related links
- Nichicon 100 μF Capacitor 50V dc Through Hole - UHE1H101MPD1TD Radial Lead
- Nichicon 100 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 100 μF Capacitor 50V dc Through Hole - UVY1H101MPD Radial Lead
- Nichicon 100 μF Capacitor 50V dc Through Hole - UPS1H101MPD Radial Lead
- Nichicon 100 μF Capacitor 50V dc Through Hole - UVR1H101MPD1TD Radial Lead
- Nichicon 100 μF Capacitor 50V dc Through Hole - UHE1H101MPD Radial Lead
- Nichicon 100 μF Capacitor 50V dc Through Hole - UPW1H101MPD Radial Lead
- Nichicon 100 μF Capacitor 50V dc Through Hole - UVZ1H101MPD Radial Lead
