Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCZ1V470MCL6GS
- RS Stock No.:
- 243-7285
- Mfr. Part No.:
- UCZ1V470MCL6GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 reel of 900 units)*
PHP14,742.00
(exc. VAT)
PHP16,515.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 900 + | PHP16.38 | PHP14,742.00 |
*price indicative
- RS Stock No.:
- 243-7285
- Mfr. Part No.:
- UCZ1V470MCL6GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Width | 6.6mm | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Series | UCZ | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Leakage Current | 16.5μA | |
| Equivalent Series Resistance ESR | 5Ω | |
| Ripple Current | 197mA | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 7.7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Width 6.6mm | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Series UCZ | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Leakage Current 16.5μA | ||
Equivalent Series Resistance ESR 5Ω | ||
Ripple Current 197mA | ||
Dissipation Factor 0.16% | ||
The Nichicon's UCZ series is chip type aluminium capacitor have high reliability, ESR specification and works at low as well as high temperature.
Chip type, high temperature range, for +125°C use
Added ESR specification after the test at -40°C
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Related links
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCZ1V470MCL6GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCM1V470MCL1GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UWT1V470MCL1GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCD1V470MCL1GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCW1V470MCL1GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UWD1V470MCL1GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UUD1V470MCL1GS
