Nichicon 47 μF Capacitor 35V dc, Surface Solder - UWD1V470MCL1GS
- RS Stock No.:
- 243-7346
- Mfr. Part No.:
- UWD1V470MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP182.10
(exc. VAT)
PHP204.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 4,960 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP18.21 | PHP182.10 |
| 100 - 490 | PHP16.319 | PHP163.19 |
| 500 + | PHP13.80 | PHP138.00 |
*price indicative
- RS Stock No.:
- 243-7346
- Mfr. Part No.:
- UWD1V470MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Width | 6.6mm | |
| Automotive Standard | AEC-Q200 | |
| Series | UWD | |
| Leakage Current | 16.5μA | |
| Tolerance ± | 20% | |
| Ripple Current | 230mA | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Width 6.6mm | ||
Automotive Standard AEC-Q200 | ||
Series UWD | ||
Leakage Current 16.5μA | ||
Tolerance ± 20% | ||
Ripple Current 230mA | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Nichicon's UWD series is chip type aluminum capacitor have low impedance, works at high temperature of 260°C and suitable reflow condition.
Corresponding with 260°C peak reflow soldering
Recomended reflow condition : 260°C peak 5 sec. 230°C over 60 sec. 2 times (φ10 x 10 : 1 time)
Chip type, low impedance temperature range up to +105°C
Designed for surface mounting on high density PC board
Ap
Related links
- Nichicon 47 μF Capacitor 35V dc, Surface Solder
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCM1V470MCL1GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCJ1V470MCL1GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UWT1V470MCL1GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UUA1V470MNL1GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCD1V470MCL1GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UWZ1V470MCL1GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCW1V470MCL1GS
