Nichicon 220 μF Capacitor 35V dc, Surface Solder

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-7283
Mfr. Part No.:
UCZ1V221MCL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

220μF

Voltage

35V dc

Mount Type

Surface

Packaging

Tape

Polarity

Bipolar

Length

10mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

125°C

Width

10.3mm

Standards/Approvals

AEC-Q200, EU 2015/863, RoHS 2011/65/EU

Leakage Current

77μA

Series

UCZ

Ripple Current

500mA

Tolerance ±

20%

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

2Ω

Dissipation Factor

0.16%

COO (Country of Origin):
JP
The Nichicon's UCZ series is chip type aluminium capacitor have high reliability, ESR specification and works at low as well as high temperature.

Chip type, high temperature range, for +125°C use

Added ESR specification after the test at -40°C

Applicable to automatic mounting machine fed with carrier tape

Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy