Nichicon 220 μF Capacitor 35V dc, Surface Solder - UUA1V221MNL1GS
- RS Stock No.:
- 490-8015
- Mfr. Part No.:
- UUA1V221MNL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP343.60
(exc. VAT)
PHP384.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 990 | PHP34.36 | PHP343.60 |
| 1000 - 2490 | PHP33.329 | PHP333.29 |
| 2500 - 4990 | PHP32.329 | PHP323.29 |
| 5000 + | PHP31.359 | PHP313.59 |
*price indicative
- RS Stock No.:
- 490-8015
- Mfr. Part No.:
- UUA1V221MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Ripple Current | 375mA | |
| Leakage Current | 3μA | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Series | UUA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Polarity Polar | ||
Height 10mm | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Ripple Current 375mA | ||
Leakage Current 3μA | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
Series UUA | ||
- COO (Country of Origin):
- JP


Aluminium Electrolytic Capacitors UA Series 105°C
Long-life Surface mount type
Lead-free construction
Related links
- Nichicon 220 μF Capacitor 35V dc, Surface Solder - UWD1V221MCL1GS
- Nichicon 220 μF Capacitor 35V dc, Surface Solder
- Nichicon 220 μF Capacitor 35V dc, Surface Solder - UUE1V221MNS1MS SMD
- Nichicon 470 μF Capacitor 35V dc, Surface Solder - UCL1V471MNL1GS
- Nichicon 4.7 μF Capacitor 35V dc, Surface Solder
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UWT1V470MCL1GS
- Nichicon 100 μF Capacitor 35V dc, Surface Solder - UCD1V101MCL6GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCD1V470MCL1GS
