Nichicon 330 μF Capacitor 100V dc, Surface Solder - UCD2A331MNQ1MS

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

PHP161.35

(exc. VAT)

PHP180.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 232 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP161.35-
10 - 49PHP145.909%
50 +PHP115.0228%

*price indicative

Packaging Options:
RS Stock No.:
243-7234
Mfr. Part No.:
UCD2A331MNQ1MS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

330μF

Voltage

100V dc

Mount Type

Surface

Packaging

Tape

Polarity

Bipolar

Length

16.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

AEC-Q200, EU 2015/863, RoHS 2011/65/EU

Width

19.1mm

Tolerance ±

20%

Leakage Current

330μA

Ripple Current

917mA

Automotive Standard

AEC-Q200

Series

UCD

Dissipation Factor

0.07%

COO (Country of Origin):
JP
The Nichicon's UCD series is chip type aluminium capacitor works at +105°C temperature and have low impedance.

Chip type, low impedance temperature range up to +105°C

Designed for surface mounting on high density PC board

Applicable to automatic mounting machine fed with carrier tape

Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy