Nichicon 22 μF Capacitor 100V dc, Surface Solder - UUX2A220MNL1GS
- RS Stock No.:
- 187-2352
- Mfr. Part No.:
- UUX2A220MNL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP489.25
(exc. VAT)
PHP548.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1,800 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 + | PHP19.57 | PHP489.25 |
*price indicative
- RS Stock No.:
- 187-2352
- Mfr. Part No.:
- UUX2A220MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 22μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10.3mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 10.3mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | UUX | |
| Ripple Current | 150mA | |
| Leakage Current | 66μA | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 22μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Polarity Polar | ||
Height 10mm | ||
Length 10.3mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 10.3mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series UUX | ||
Ripple Current 150mA | ||
Leakage Current 66μA | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Chip type, operating over wide temperature range of to -55 to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Related links
- Nichicon 22 μF Capacitor 100V dc, Surface Solder
- Nichicon 22 μF Capacitor 100V dc, Surface Solder - UCD2A220MNL1GS
- Nichicon 33 μF Capacitor 100V dc, Surface Solder - UUX2A330MNL1GS
- Nichicon 47 μF Capacitor 100V dc, Surface Solder - UUX2A470MNL1GS
- Nichicon 68 μF Capacitor 100V dc, Surface Solder - UCD2A680MNQ1MS
- Nichicon 10 μF Capacitor 100V dc, Surface Solder
- Nichicon 330 μF Capacitor 100V dc, Surface Solder - UCD2A331MNQ1MS
- Nichicon 10 μF Capacitor 100V dc, Surface Solder - UUX2A100MNL1GS
