Nichicon 220 μF Capacitor 35V dc, Surface Solder - UCD1V221MCL6GS
- RS Stock No.:
- 243-7229
- Mfr. Part No.:
- UCD1V221MCL6GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 7%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
PHP366.30
(exc. VAT)
PHP410.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 90 | PHP36.63 | PHP366.30 | - |
| 100 - 190 | PHP33.786 | PHP337.86 | 7% |
| 200 + | PHP31.078 | PHP310.78 | 15% |
*price indicative
- RS Stock No.:
- 243-7229
- Mfr. Part No.:
- UCD1V221MCL6GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Width | 10.3mm | |
| Series | UCD | |
| Ripple Current | 600mA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Leakage Current | 77μA | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Width 10.3mm | ||
Series UCD | ||
Ripple Current 600mA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Leakage Current 77μA | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Nichicon's UCD series is chip type aluminium capacitor works at +105°C temperature and have low impedance.
Chip type, low impedance temperature range up to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Related links
- Nichicon 220 μF Capacitor 35V dc, Surface Solder - UCD1V221MCL6GS
- Nichicon 220 μF Capacitor 35V dc, Surface Solder - UCW1V221MNL1GS
- Nichicon 220 μF Capacitor 35V dc, Surface Solder
- Nichicon 220 μF Capacitor 35V dc, Surface Solder - UCL1V221MCL6GS
- Nichicon 220 μF Capacitor 35V dc, Surface Solder - UUA1V221MNL1GS
- Nichicon 220 μF Capacitor 35V dc, Surface Solder - UWD1V221MCL1GS
- Nichicon 220 μF Capacitor 35V dc, Surface Solder - UCD1V221MNL1GS
- Nichicon 220 μF Capacitor 35V dc, Surface Solder - UCZ1V221MCL1GS
