Nichicon 330 μF Capacitor 50V dc, Surface Solder - UCD1H331MNQ1MS
- RS Stock No.:
- 243-7221
- Mfr. Part No.:
- UCD1H331MNQ1MS
- Manufacturer:
- Nichicon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-7221
- Mfr. Part No.:
- UCD1H331MNQ1MS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 13.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Width | 13.6mm | |
| Ripple Current | 900mA | |
| Leakage Current | 165μA | |
| Series | UCD | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 13.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Width 13.6mm | ||
Ripple Current 900mA | ||
Leakage Current 165μA | ||
Series UCD | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- JP
The Nichicon's UCD series is chip type aluminium capacitor works at +105°C temperature and have low impedance.
Chip type, low impedance temperature range up to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Related links
- Nichicon 330 μF Capacitor 50V dc, Surface Solder - UCD1H331MNQ1MS
- Nichicon 100 μF Capacitor 50V dc, Surface Solder
- Nichicon 3.3 μF Capacitor 50V dc, Surface Solder - UUA1H3R3MCL
- Nichicon 1 μF Capacitor 50V dc, Surface Solder - UUD1H010MCL1GS
- Nichicon 100 μF Capacitor 50V dc, Surface Solder - UWD1H101MCL1GS
- Nichicon 10 μF Capacitor 50V dc, Surface Solder - UWD1H100MCL1GS
- Nichicon 100 μF Capacitor 50V dc, Surface Solder - UUA1H101MNL1GS SMD
- Nichicon 47 μF Capacitor 50V dc, Surface Solder - UCM1H470MCL1GS
