Nichicon 1 μF Capacitor 50V dc, Surface Solder - UUD1H010MCL1GS
- RS Stock No.:
- 490-7630
- Mfr. Part No.:
- UUD1H010MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 490-7630
- Mfr. Part No.:
- UUD1H010MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Series | UD | |
| Tolerance ± | 0.2 | |
| Ripple Current | 30mA | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Series UD | ||
Tolerance ± 0.2 | ||
Ripple Current 30mA | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP


Aluminium Electrolytic Capacitors UD Series 105°C
Long-life Surface mount type
Lead-free construction
Related links
- Nichicon 1 μF Capacitor 50V dc, Surface Solder
- Nichicon 1 μF Capacitor 50V dc, Surface Solder - UCD1H010MCL1GS
- Nichicon 1 μF Capacitor 50V dc, Surface Solder - UUA1H010MCL1GS
- Nichicon 1 μF Capacitor 50V dc, Surface Solder - UWT1H010MCL1GB
- Nichicon 100 μF Capacitor 50V dc, Surface Solder
- Nichicon 3.3 μF Capacitor 50V dc, Surface Solder - UUA1H3R3MCL
- Nichicon 100 μF Capacitor 50V dc, Surface Solder - UWD1H101MCL1GS
- Nichicon 100 μF Capacitor 50V dc, Surface Solder - UUA1H101MNL1GS SMD
