Nichicon 330 μF Capacitor 400V dc, Snap-in - LGN2G331MELB35
- RS Stock No.:
- 243-7184
- Mfr. Part No.:
- LGN2G331MELB35
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 pack of 200 units)*
PHP62,549.60
(exc. VAT)
PHP70,055.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 200 + | PHP312.748 | PHP62,549.60 |
*price indicative
- RS Stock No.:
- 243-7184
- Mfr. Part No.:
- LGN2G331MELB35
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 400V dc | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Height | 55mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.4A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | LGN | |
| Leakage Current | 770μA | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 400V dc | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Height 55mm | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.4A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series LGN | ||
Leakage Current 770μA | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- JP
The Nichicon's LGN series is aluminium capacitor which have snap-in terminal type, works at 105°C temperature and comes in smaller in size.
Withstanding 3000 hours application of rated ripple current at 105°C
One rank smaller case sized than LGU
Addition of 600V rated voltage
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Related links
- Nichicon 330 μF Capacitor 400V dc, Snap-in - LGN2G331MELB35
- Nichicon 330 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G331MELB35 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G331MELB35
- Nichicon 330 μF Capacitor 400V dc, Snap-in
- Nichicon 330 μF Capacitor 400V dc, Snap-in - LGU2G331MELB
- Nichicon 330 μF Capacitor 400V dc, Snap-in - LGU2G331MELC
- Nichicon 330 μF Capacitor 400V dc, Snap-in - LGW2G331MELB40
- Nichicon 330 μF Capacitor 400V dc, Snap-in - LGL2G331MELA35
