Panasonic 820 μF Capacitor 63V dc, Radial, Through Hole - EEUFR1J821B Radial Lead
- RS Stock No.:
- 240-3930
- Mfr. Part No.:
- EEUFR1J821B
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 tape of 250 units)*
PHP22,852.50
(exc. VAT)
PHP25,595.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 250 + | PHP91.41 | PHP22,852.50 |
*price indicative
- RS Stock No.:
- 240-3930
- Mfr. Part No.:
- EEUFR1J821B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 820μF | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 3A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20 % | |
| Series | FR | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 820μF | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 3A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Tolerance ±20 % | ||
Series FR | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
The Panasonic FR-A series 820μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 63V.
Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant
Related links
- Panasonic 820 μF Capacitor 63V dc Through Hole - EEUFR1J821B Radial Lead
- Panasonic 820 μF Capacitor 63V dc Through Hole Radial Lead
- Panasonic 820 μF Capacitor 63V dc Through Hole - EEUFR1J821 Radial Lead
- CHEMI-CON 820 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 820 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 820 μF Capacitor 63V dc Through Hole - 860020780024 Radial Lead
- CHEMI-CON 820 μF Capacitor 63V dc Through Hole - EGPA630ELL821ML30S Radial Lead
- Panasonic 120 μF Capacitor 63V dc Through Hole - EEUFR1J121 Radial Lead
