Panasonic 680 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 240-3902
- Distrelec Article No.:
- 304-40-755
- Mfr. Part No.:
- EEUFR1E681B
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP80.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP267.89
(exc. VAT)
PHP300.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP53.578 | PHP267.89 | - |
| 50 - 95 | PHP51.972 | PHP259.86 | PHP80.30 |
| 100 - 245 | PHP48.854 | PHP244.27 | PHP472.40 |
| 250 + | PHP44.458 | PHP222.29 | PHP2,280.00 |
*price indicative
- RS Stock No.:
- 240-3902
- Distrelec Article No.:
- 304-40-755
- Mfr. Part No.:
- EEUFR1E681B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 680μF | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.8A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 8000 h | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | FR | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 680μF | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.8A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 8000 h | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series FR | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
The Panasonic FR-A series 680μF aluminium electrolytic capacitors (radial lead type)capacitance has rated voltage 25V.
Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant
Related links
- Panasonic 680 μF Capacitor 25V dc Through Hole - EEUFR1E681B Radial Lead
- Wurth Elektronik 680 μF Capacitor 25V dc Through Hole Radial Lead
- Panasonic 680 μF Capacitor 25V dc Through Hole - EEUFR1E681LB Radial Lead
- RS PRO 680 μF Capacitor 25V dc Through Hole Radial Lead
- Panasonic 270 μF Capacitor 25V dc Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 25V dc Through Hole Radial Lead
- Panasonic 470 μF Capacitor 25V dc Through Hole Radial Lead
- Panasonic 820 μF Capacitor 25V dc Through Hole Radial Lead
