Panasonic 1000 μF Capacitor 35V dc, Radial, Through Hole - EEUFM1V102B Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP515.35

(exc. VAT)

PHP577.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 595 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP103.07PHP515.35-
50 - 95PHP99.972PHP499.863%
100 - 245PHP93.972PHP469.868%
250 +PHP85.516PHP427.5817%

*price indicative

RS Stock No.:
240-3850
Mfr. Part No.:
EEUFM1V102B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

1000μF

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Tape

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Pin Count

2

Capacitor Ripple Current

3.2A

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

7000 h

Standards/Approvals

RoHS

Series

FM-A

Automotive Standard

AEC-Q200

Tolerance

±20 %

Dissipation Factor

8%

COO (Country of Origin):
MY
The Panasonic FM-A series 1000μF aluminium electrolytic capacitors (radial lead type)capacitance has rated voltage 35V.

Endurance : 105 ℃ 2000 h to 7000 h

Low impedance (40 % to 70 % less than FC series)

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy