Panasonic 1000 μF Capacitor 35V dc, Radial, Through Hole - EEUFM1V102B Radial Lead
- RS Stock No.:
- 240-3848
- Mfr. Part No.:
- EEUFM1V102B
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 tape of 500 units)*
PHP23,256.50
(exc. VAT)
PHP26,047.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 500 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 + | PHP46.513 | PHP23,256.50 |
*price indicative
- RS Stock No.:
- 240-3848
- Mfr. Part No.:
- EEUFM1V102B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Capacitor Ripple Current | 3.2A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 7000 h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | FM-A | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Capacitor Ripple Current 3.2A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 7000 h | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series FM-A | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
The Panasonic FM-A series 1000μF aluminium electrolytic capacitors (radial lead type)capacitance has rated voltage 35V.
Endurance : 105 ℃ 2000 h to 7000 h
Low impedance (40 % to 70 % less than FC series)
RoHS compliant
Related links
- Panasonic 1000 μF Capacitor 35V dc Through Hole - EEUFM1V102B Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V102 Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V102 Radial Lead
- Panasonic 1000 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 1000 μF Capacitor 35V dc Through Hole - EEUFK1V102S Radial Lead
- Panasonic 1000 μF Capacitor 35V dc Through Hole - EEUFP1V102 Radial Lead
- Panasonic 1000 μF Capacitor 35V dc Through Hole - EEUFK1V102L Radial Lead
