Panasonic 1000 μF Capacitor 50V dc, Radial, Through Hole - EEUFM1H102B Radial Lead
- RS Stock No.:
- 240-3845
- Mfr. Part No.:
- EEUFM1H102B
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP672.35
(exc. VAT)
PHP753.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP134.47 | PHP672.35 |
| 50 - 95 | PHP122.624 | PHP613.12 |
| 100 + | PHP104.866 | PHP524.33 |
*price indicative
- RS Stock No.:
- 240-3845
- Mfr. Part No.:
- EEUFM1H102B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 3.3A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 7000 h | |
| Series | FM-A | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Tape | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 3.3A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 7000 h | ||
Series FM-A | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
The Panasonic FM-A series 1000μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 50V.
Endurance : 105 ℃ 2000 h to 7000 h
Low impedance (40 % to 70 % less than FC series)
RoHS compliant
Related links
- Panasonic 1000 μF Capacitor 50V dc Through Hole - EEUFM1H102B Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102 Radial Lead
- Panasonic 1000 μF Capacitor 50V dc Through Hole Radial Lead
- Panasonic 1000 μF Capacitor 50V dc Through Hole - ECA1HM102 Radial Lead
- Panasonic 1000 μF Capacitor 50V dc Through Hole - EEUFC1H102B Radial Lead
- Panasonic 1000 μF Capacitor 50V dc Through Hole - EEUHD1H102 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
