Vishay 220 μF Capacitor 35V dc, Through Hole - MAL217050221E3 Radial

This image is representative of the product range

Subtotal (1 box of 1000 units)*

PHP39,395.00

(exc. VAT)

PHP44,122.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
1000 +PHP39.395PHP39,395.00

*price indicative

RS Stock No.:
238-5629
Mfr. Part No.:
MAL217050221E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

220μF

Voltage

35V dc

Mount Type

Through Hole

Packaging

Tape

Polarity

Polar

Length

20mm

Minimum Operating Temperature

105°C

Diameter

10mm

Termination Type

Radial

Pin Count

2

Capacitor Ripple Current

770mA

Maximum Operating Temperature

105°C

Standards/Approvals

AEC-Q200, IEC 60068, IEC 60384-4/EN 130300

Lifetime

10000 h

Lead Pitch

5mm

Series

170 RVZ

Equivalent Series Resistance ESR

0.092Ω

Tolerance

±20 %

Leakage Current

80μA

Automotive Standard

AEC-Q200

Dissipation Factor

0.12%

The Vishay aluminium electrolytic capacitors have rated capacitance of 220 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with blue sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/DC conve

Very long useful life 4000h to 10000h at 105°C , high stability, high reliability

AEC-Q200 qualified

Excellent ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy