Vishay 220 μF Capacitor 35V dc, Through Hole - MAL214631101E3 Radial
- RS Stock No.:
- 280-3545
- Mfr. Part No.:
- MAL214631101E3
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP258.00
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP773.00
(exc. VAT)
PHP865.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 680 left, ready to ship from another location
- Plus 2,400 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | PHP77.30 | PHP773.00 | - |
| 50 - 90 | PHP72.14 | PHP721.40 | PHP258.00 |
| 100 - 190 | PHP66.979 | PHP669.79 | PHP1,032.10 |
| 200 - 390 | PHP60.787 | PHP607.87 | PHP3,302.60 |
| 400 + | PHP52.532 | PHP525.32 | PHP9,907.20 |
*price indicative
- RS Stock No.:
- 280-3545
- Mfr. Part No.:
- MAL214631101E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 420mA | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 6000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | CECC 30301, IEC 60062, IEC 60384-4/EN 130300 | |
| Tolerance | ±20 % | |
| Leakage Current | 53μA | |
| Automotive Standard | AEC-Q200 | |
| Series | 146 RTI | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial | ||
Pin Count 2 | ||
Capacitor Ripple Current 420mA | ||
Maximum Operating Temperature 125°C | ||
Lifetime 6000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals CECC 30301, IEC 60062, IEC 60384-4/EN 130300 | ||
Tolerance ±20 % | ||
Leakage Current 53μA | ||
Automotive Standard AEC-Q200 | ||
Series 146 RTI | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
Very low ESR
RoHS compliant
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Related links
- Vishay 220 μF Capacitor 35V dc, Through Hole - MAL214631101E3 Radial
- Vishay 220 μF Capacitor 35V dc, Through Hole - MAL213630221E3 Radial
- Vishay 220 μF Capacitor 35V dc, Through Hole - MAL215050221E3 Radial
- Vishay 220 μF Capacitor 35V dc, Through Hole - MAL213650221E3 Radial
- Vishay 220 μF Capacitor 35V dc, Through Hole - MAL214650221E3 Radial
- Vishay 220 μF Capacitor 35V dc, Through Hole - MAL217050221E3 Radial
- Vishay 220 μF Capacitor 35V dc, Through Hole - MAL213660221E3 Radial
- Vishay 470 μF Aluminium Capacitor 35V dc, Through Hole - MAL214650471E3 Radial
