Panasonic 4.7 μF Capacitor 450V dc, Radial, Through Hole - ECA2WM4R7 Radial Lead
- RS Stock No.:
- 228-7287
- Mfr. Part No.:
- ECA2WM4R7
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 228-7287
- Mfr. Part No.:
- ECA2WM4R7
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 450V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 79mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 5mm | |
| Series | MA | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 136.9μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 4.7μF | ||
Voltage 450V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 79mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 5mm | ||
Series MA | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 136.9μA | ||
Tolerance ±20 % | ||
Dissipation Factor 20% | ||
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 4.7 μF Capacitor 450V dc Through Hole - ECA2WM4R7 Radial Lead
- Panasonic 4.7 μF Capacitor 450V dc Through Hole Radial Lead
- Panasonic 4.7 μF Capacitor 450V dc Through Hole - ECA2WHG4R7 Radial Lead
- Nichicon 22 μF Capacitor 450V dc Through Hole - UVZ2W220MHD Radial Lead
- Panasonic 22 μF Capacitor 450V dc Through Hole Radial Lead
- TDK 6.8 μF Capacitor 450V dc Through Hole - B43890A5685M000 Radial Lead
- Nichicon 68 μF Capacitor 450V dc Through Hole - UCS2W680MHD Radial Lead
- Nichicon 22 μF Capacitor 450V dc Through Hole Radial Lead
