KYOCERA AVX 470 μF Capacitor 35V dc, Surface Solder - APD1012471M035R 1012

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
226-0002
Mfr. Part No.:
APD1012471M035R
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

470μF

Product Type

Capacitor

Voltage

35V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Reel

Polarity

Positive

Length

12.5mm

Package/Case

1012

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Equivalent Series Resistance ESR

27mΩ

Series

APD1

Automotive Standard

No

Tolerance ±

20%

Dissipation Factor

12%

The AVX Capacitors are most sought after product when it comes to designing circuits like Lamps, LED's, Power Supplies, etc.

Lead free compatible components

RoHS compliance

Good endurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy