KYOCERA AVX 68 μF Capacitor 35V dc, Surface Solder 0609
- RS Stock No.:
- 225-9996
- Mfr. Part No.:
- APA0609680M035R
- Manufacturer:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-9996
- Mfr. Part No.:
- APA0609680M035R
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Capacitor | |
| Capacitance | 68μF | |
| Voltage | 35V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Polarity | Positive | |
| Length | 9.3mm | |
| Package/Case | 0609 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Series | APA0 | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Capacitor | ||
Capacitance 68μF | ||
Voltage 35V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Reel | ||
Polarity Positive | ||
Length 9.3mm | ||
Package/Case 0609 | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Series APA0 | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Dissipation Factor 12% | ||
The AVX Capacitors are most sought after product when it comes to designing circuits like DC/DC Converters, or Decoupling applications, Voltage Regulators and Computer Motherboards, etc.
Lead free compatible components
RoHS compliance
Long life
Super low ESR
Related links
- KYOCERA AVX 68 μF Capacitor 35V dc, Surface Solder - APA0609680M035R 0609
- KYOCERA AVX 68 μF Electrolytic Tantalum Capacitor 35V dc TPS Series
- KYOCERA AVX 220 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 1012
- KYOCERA AVX 220 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - AHC1012221M035R 1012
- KYOCERA AVX 470 μF Capacitor 35V dc, Surface Solder - APD1012471M035R 1012
- KYOCERA AVX 220 μF Capacitor 35V dc, Surface Solder - AEA1010221M035R 1010
- KYOCERA AVX 68 μF Electrolytic Tantalum Capacitor 20V dc TAJ Series
- KYOCERA AVX 68 μF MnO2 Tantalum Capacitor 16V dc TPS Series
