Rubycon 470 μF Capacitor 6.3V dc, Through Hole - 6.3YXF470M8X11.5 Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP146.06

(exc. VAT)

PHP163.58

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 155 left, ready to ship from another location
  • Final 830 unit(s) shipping from November 25, 2026

Units
Per Unit
Per Pack*
5 - 45PHP29.212PHP146.06
50 - 95PHP28.338PHP141.69
100 - 495PHP27.488PHP137.44
500 - 995PHP26.662PHP133.31
1000 +PHP25.858PHP129.29

*price indicative

Packaging Options:
RS Stock No.:
224-4094
Mfr. Part No.:
6.3YXF470M8X11.5
Manufacturer:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Product Type

Capacitor

Capacitance

470μF

Voltage

6.3V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bulk

Polarity

Polar

Height

11.5mm

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

400mA

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Standards/Approvals

RoHS

Lifetime

6000 h

Tolerance

±20 %

Automotive Standard

No

Series

YXF

Leakage Current

3μA

Dissipation Factor

22%

YXF Series


Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy