- RS Stock No.:
- 172-7585
- Mfr. Part No.:
- 6.3PX3300MEFC10X20
- Manufacturer:
- Rubycon
Temporarily out of stock - back order for despatch 26/02/2025, delivery within 10 working days from desptach date
Added
Price Each (In a Box of 1000)
PHP14.502
(exc. VAT)
PHP16.242
(inc. VAT)
Units | Per Unit | Per Box* |
1000 + | PHP14.502 | PHP14,502.00 |
*price indicative |
- RS Stock No.:
- 172-7585
- Mfr. Part No.:
- 6.3PX3300MEFC10X20
- Manufacturer:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Rubycon PX Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 6.3V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Ripple Current | 985mArms |
Series | PX |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA (After 2 min) |